Part Details for HA1041500000G by Anytek Technology Corporation Ltd
Overview of HA1041500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1041500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1041500000G-ND
|
DigiKey | TERM BLK 10POS SIDE ENT 10MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5415 | Buy Now |
DISTI #
72317260
|
RS | HA - 10.0 - 10P, Screwless , Green body / MARK 180D | Amphenol - Anytek HA1041500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 | RFQ |
DISTI #
ANYHA1041500000G
|
Heilind Electronics | HA - 10.0 - 10P SCREWLESS GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-24 AWG - 10.0mm Pitch -10 Pole Screwless - Green body 180° RoHS: Compliant | 0 |
|
$1.4600 / $3.0500 | Buy Now |
DISTI #
ANYHA1041500000G
|
Interstate Connecting Components | HA - 10.0 - 10P SCREWLESS GR | 0 |
|
Buy Now |