Part Details for HA1-B1-12-610-122-M5 by Carling Technologies
Overview of HA1-B1-12-610-122-M5 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1-B1-12-610-122-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HA1-B1-12-610-122-M5-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8433 | Buy Now |
DISTI #
691-HA1B112610122M5
|
Mouser Electronics | Circuit Breakers HA1B112610122M5 | 0 |
|
$36.9800 / $52.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8500 / $42.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8500 / $42.6000 | Buy Now |
Part Details for HA1-B1-12-610-122-M5
HA1-B1-12-610-122-M5 CAD Models
HA1-B1-12-610-122-M5 Part Data Attributes
|
HA1-B1-12-610-122-M5
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HA1-B1-12-610-122-M5
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 10A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 16.5 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC, CSA, TUV, UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |