Part Details for HA1-2420-2 by Intersil Corporation
Overview of HA1-2420-2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA1-2420-2
HA1-2420-2 CAD Models
HA1-2420-2 Part Data Attributes:
|
HA1-2420-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1-2420-2
Intersil Corporation
SAMPLE AND HOLD AMPLIFIER, 3.2us ACQUISITION TIME, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 6 µs | |
Acquisition Time-Nom | 3.2 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA1-2420-2
This table gives cross-reference parts and alternative options found for HA1-2420-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2420-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-2425-5 | SAMPLE AND HOLD AMPLIFIER, 3.2us ACQUISITION TIME, CDIP14 | Intersil Corporation | HA1-2420-2 vs HA1-2425-5 |
5962R9566901VCX | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Harris Semiconductor | HA1-2420-2 vs 5962R9566901VCX |
5962R9566901VCX | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | HA1-2420-2 vs 5962R9566901VCX |
HS1B-2420RH-Q | SAMPLE AND HOLD AMPLIFIER, CDIP14, METAL SEALED, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-14 | Intersil Corporation | HA1-2420-2 vs HS1B-2420RH-Q |
HA1-2420/883 | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HA1-2420-2 vs HA1-2420/883 |
HS1-2420RH-Q | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | HA1-2420-2 vs HS1-2420RH-Q |
HA1-2420-2 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | HA1-2420-2 vs HA1-2420-2 |
8001601CX | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HA1-2420-2 vs 8001601CX |
HA1-2425-5 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | HA1-2420-2 vs HA1-2425-5 |
HA1-2420/883 | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Rochester Electronics LLC | HA1-2420-2 vs HA1-2420/883 |