Part Details for HA0801500000G by Anytek Technology Corporation Ltd
Overview of HA0801500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA0801500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0801500000G-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.08MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0444 | Buy Now |
DISTI #
71933624
|
RS | Terminal Block, HA - 5.08 - 7P Screwless , Green body 180D | Amphenol - Anytek HA0801500000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 | RFQ |
DISTI #
ANYHA0801500000G
|
Heilind Electronics | HA - 5.08 - 8P SCREWLESS GRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9510 / $1.9910 | Buy Now | |
DISTI #
ANYHA0801500000G
|
Interstate Connecting Components | HA - 5.08 - 8P SCREWLESS GRE | 0 |
|
Buy Now |