Part Details for HA0650500000G by Anytek Technology Corporation Ltd
Overview of HA0650500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA0650500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0650500000G-ND
|
DigiKey | TERM BLK 6P SIDE ENT 2.54MM PCB Min Qty: 2145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8522 | Buy Now |
DISTI #
72317230
|
RS | HA - 2.54 - 6P, Screwless , Green body / MARK 90D | Amphenol - Anytek HA0650500000G RoHS: Compliant Min Qty: 2145 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
DISTI #
ANYHA0650500000G
|
Heilind Electronics | HA - 2.54 - 6P SCREWLESS GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7760 / $1.6230 | Buy Now |
DISTI #
ANYHA0650500000G
|
Interstate Connecting Components | HA - 2.54 - 6P SCREWLESS GR | 0 |
|
Buy Now |