Part Details for HA0550500000G by Anytek Technology Corporation Ltd
Results Overview of HA0550500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA0550500000G Information
HA0550500000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HA0550500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0550500000G-ND
|
DigiKey | TERM BLK 5P SIDE ENT 2.54MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6884 | Buy Now |
DISTI #
72317223
|
RS | HA - 2.54 - 5P, Screwless , Green body / MARK 90D | Amphenol - Anytek HA0550500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ |
DISTI #
ANYHA0550500000G
|
Heilind Electronics | HA - 2.54 - 5P SCREWLESS GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 150V 2A - 20-26 AWG - 2.54mm Pitch -5 Pole Screwless - Green body 90° RoHS: Compliant | 0 |
|
$0.6490 / $1.3600 | Buy Now |
DISTI #
ANYHA0550500000G
|
Interstate Connecting Components | HA - 2.54 - 5P SCREWLESS GR | 0 |
|
Buy Now |