Part Details for HA0430500000G by Anytek Technology Corporation Ltd
Overview of HA0430500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA0430500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4551-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1079 In Stock |
|
$0.4855 / $1.4500 | Buy Now |
DISTI #
71933528
|
RS | Terminal Block, HA 5.0 3P Screwless , Green body @ MARK 90D | Amphenol - Anytek HA0430500000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
DISTI #
ANYHA0430500000G
|
Heilind Electronics | HA 5.0 4P SCREWLESS GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5170 / $0.7540 | Buy Now |
DISTI #
ANYHA0430500000G
|
Interstate Connecting Components | HA 5.0 4P SCREWLESS GREEN | 0 |
|
Buy Now |