-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0230500000G
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: HA0230500000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 360 Container: Bulk | 0 |
|
$0.2347 | Buy Now |
DISTI #
649-HA02305000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 90D | 2313 |
|
$0.2720 / $1.0700 | Buy Now |
DISTI #
79927616
|
Verical | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 10A Min Qty: 2160 Package Multiple: 360 Date Code: 2413 | Americas - 3240 |
|
$0.2582 / $0.3194 | Buy Now |
DISTI #
C1S116736336152
|
Chip1Stop | Terminal Blocks | 3240 |
|
$0.3050 / $0.3194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA0230500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HA0230500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |