Part Details for HA0-2505-6 by Intersil Corporation
Overview of HA0-2505-6 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / |
Price & Stock for HA0-2505-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | IN HA0-2505-6 BARE DIE | 194 in Stock |
|
RFQ |
Part Details for HA0-2505-6
HA0-2505-6 CAD Models
HA0-2505-6 Part Data Attributes
|
HA0-2505-6
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA0-2505-6
Intersil Corporation
HA0-2505-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER |
Alternate Parts for HA0-2505-6
This table gives cross-reference parts and alternative options found for HA0-2505-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA0-2505-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA0-2505-6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar | Harris Semiconductor | HA0-2505-6 vs HA0-2505-6 |
EHA0-5190-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EHA0-5190-6 |
OPA27MD-B | Operational Amplifier, 1 Func, 175uV Offset-Max, BIPolar, | Burr-Brown Corp | HA0-2505-6 vs OPA27MD-B |
LF356MDC | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, DIE | Rochester Electronics LLC | HA0-2505-6 vs LF356MDC |
OPA27CD | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, | Burr-Brown Corp | HA0-2505-6 vs OPA27CD |
AD711KCHIPS | IC OP-AMP, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, UUC7, DIE-7, Operational Amplifier | Analog Devices Inc | HA0-2505-6 vs AD711KCHIPS |
EHA0-2620-6 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EHA0-2620-6 |
EL2028D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EL2028D |
OPA27GD | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, | Burr-Brown Corp | HA0-2505-6 vs OPA27GD |
EHA0-2502-6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | HA0-2505-6 vs EHA0-2502-6 |