Part Details for HA-1201-12NL by Lite-On Semiconductor Corporation
Overview of HA-1201-12NL by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
8V41NS0412NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Clock Generator | |
R5F64112NLG#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), TFLGA, /Tray |
Price & Stock for HA-1201-12NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - Single output - Enclosed - Panel Mount PSU - 200W - 12VDC - Non-PFC RoHS: Compliant | 0 |
|
$27.1400 | Buy Now |
DISTI #
HA-1201-12NL
|
IBS Electronics | HA-1201-12NL, Lite-On Min Qty: 23 Package Multiple: 1 | 23 |
|
$24.3870 | Buy Now |