Part Details for HA-016-F by TE Connectivity
Results Overview of HA-016-F by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA-016-F Information
HA-016-F by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HA-016-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123655-ND
|
DigiKey | INSERT FEMALE 16+1GND SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$11.3337 / $17.5700 | Buy Now |
DISTI #
77362499
|
Verical | HA-016-F Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$20.8611 / $27.9855 | Buy Now |
DISTI #
T2010162201-000
|
TTI | Heavy Duty Power Connectors 16P 2R 16A 250V Recp 18-14 AWG ScrewCont RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$8.8900 / $13.3700 | Buy Now |
DISTI #
T2010162201-000
|
TME | Connector: HDC, contact insert, female, HA, PIN: 16, 16+PE, size 5 Min Qty: 1 | 43 |
|
$15.8000 / $20.3100 | Buy Now |