Part Details for HA-004-M by TE Connectivity
Overview of HA-004-M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA-004-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123651-ND
|
DigiKey | INSERT MALE 4+1GND SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1683 In Stock |
|
$4.4100 / $6.8200 | Buy Now |
DISTI #
77365488
|
Verical | HA-004-M Min Qty: 10 Package Multiple: 1 | Americas - 60 |
|
$5.2941 / $8.4275 | Buy Now |
DISTI #
T2010042101-000
|
TTI | Heavy Duty Power Connectors 4P 2R 10A 250V Plug 26-14 AWG ScrewTerm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$3.4000 / $4.4800 | Buy Now |
DISTI #
T2010042101-000
|
TME | Connector: HDC, contact insert, male, HDC, PIN: 5, 4+PE, size 1, 10A Min Qty: 1 | 60 |
|
$3.9800 / $7.3700 | Buy Now |