Part Details for HA-004-FS by TE Connectivity
Overview of HA-004-FS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA-004-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2636
|
Newark | Insert, Receptacle, 4+Pe, Spring, Product Range:Hdc Series, Heavy Duty Connector Type:Insert, No. Of Contacts:4+Pe Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:10A Rohs Compliant: Yes |Amp Te Connectivity HA-004-FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$7.5500 / $10.2800 | Buy Now |
DISTI #
A123650-ND
|
DigiKey | INSERT FEMALE 4+1GND PUSHIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
178 In Stock |
|
$6.6594 / $9.9400 | Buy Now |
DISTI #
77351342
|
Verical | Conn Rectangular SKT 4 POS ST Cable Mount Automotive Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$7.9240 / $11.3260 | Buy Now |
DISTI #
T2010043201-000
|
TME | Connector: HDC, contact insert, female, HDC, PIN: 5, 4+PE, size 1 Min Qty: 1 | 10 |
|
$6.3300 / $9.9500 | Buy Now |