Part Details for H94S6630A0BH01A by Cornell Dubilier Electronics Inc
Results Overview of H94S6630A0BH01A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H94S6630A0BH01A Information
H94S6630A0BH01A by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for H94S6630A0BH01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-H94S6630A0BH01A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 30uf 660V 0.1% | 47 |
|
$37.4100 / $53.0600 | Buy Now |
Part Details for H94S6630A0BH01A
H94S6630A0BH01A CAD Models
H94S6630A0BH01A Part Data Attributes
|
H94S6630A0BH01A
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
H94S6630A0BH01A
Cornell Dubilier Electronics Inc
Select a part to compare: |
Samacsys Manufacturer | Cornell Dubilier |