-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4602
|
Newark | Terminal, Turret Solder, 2.09Mm, 7.14Mm Rohs Compliant: Yes |Harwin H9004-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1059 |
|
$0.2400 / $0.4900 | Buy Now |
DISTI #
952-1451-ND
|
DigiKey | TERM TURRET SINGLE L=4.88MM TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4937 In Stock |
|
$0.2309 / $0.6100 | Buy Now |
DISTI #
855-H9004-01
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL LUG RoHS: Compliant | 730 |
|
$0.2220 / $0.5400 | Buy Now |
DISTI #
H9004-01
|
Avnet Abacus | Turret Lug, for 1.6mm panel thickness (Alt: H9004-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H9004-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H9004-01
Harwin
PCB Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal and Terminal Block Type | TURRET TERMINAL |