H8FASDRJCMJR-4HM
SK Hynix Inc
Description: Memory Circuit, 8GX4, CMOS, PBGA199, FBGA-199

Overview of H8FASDRJCMJR-4HM by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for H8FASDRJCMJR-4HM by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H8FASDRJCMJR-4HM by SK Hynix Inc

H8FASDRJCMJR-4HM
SK Hynix Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SK HYNIX INC
Package Description
FBGA-199
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
SEATED HT-CALCULATED AND NAND FLASH IS ORGANISED AS 256MX8 AND SDRAM IS ORGANISED AS 32MX32
JESD-30 Code
R-PBGA-B199
Length
18 mm
Memory Density
34359738368 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
4
Number of Functions
1
Number of Terminals
199
Number of Words
8589934592 words
Number of Words Code
8000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
8GX4
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
12 mm
Want to compare parts?
  1. H8FASDRJCMJR-4HM
    SK Hynix Inc
    Memory Circuit, 8GX4, CMOS, PBGA199, FBGA-199
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H8FASDRJCMJR-4HM by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H8FASDRJCMJR-4HM by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H8FASDRJCMJR-4HM would you like to use for your alert(s)?
  • Please alert me when H8FASDRJCMJR-4HM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H8FASDRJCMJR-4HM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H8FASDRJCMJR-4HM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H8FASDRJCMJR-4HM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H8FASDRJCMJR-4HM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H8FASDRJCMJR-4HM by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: