Part Details for H8BXT-10106-G4 by Hirose Electric Co Ltd
Results Overview of H8BXT-10106-G4 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8BXT-10106-G4 Information
H8BXT-10106-G4 by Hirose Electric Co Ltd is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5LS10106ASZWTQQ1 | Texas Instruments | ARM Cortex-R4F Flash Microcontroller 337-NFBGA -40 to 125 | |
S5LS10106ASPGEQQ1 | Texas Instruments | ARM Cortex-R4F Flash Microcontroller 144-LQFP -40 to 125 |
Price & Stock for H8BXT-10106-G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H8BXT-10106-G4-ND
|
DigiKey | SINGLE END JUMPER 6" 24AWG GREEN Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3126 / $0.4850 | Buy Now |