Part Details for H8909RBYA by TE Connectivity
Overview of H8909RBYA by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8909RBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3928
|
Newark | Through Hole Metal Film Resistor, H8 Series, 909 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H8909RBYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.6230 / $1.5800 | Buy Now |
DISTI #
3937-H8909RBYA-ND
|
DigiKey | RES 909 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.1249 / $1.3400 | Buy Now |
DISTI #
H8909RBYA-ND
|
DigiKey | RES 909 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 | Buy Now |
DISTI #
9-1879663-0
|
Avnet Americas | Res Metal Film 909 Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 9-1879663-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5655 / $0.6805 | Buy Now |
DISTI #
279-H8909RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 909R 0.1% 15PPM RoHS: Compliant | 1 |
|
$0.6170 / $1.6900 | Buy Now |
|
Onlinecomponents.com | H8 909R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.5840 / $0.7640 | Buy Now |
DISTI #
65685998
|
Verical | Res Metal Film 909 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$1.1900 | Buy Now |
DISTI #
H8909RBYA
|
IBS Electronics | Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor 0.1% 15ppm/C 909Ohm 0.25W 1/4W Min Qty: 702 Package Multiple: 1 | 250 |
|
$1.2350 | Buy Now |
DISTI #
9-1879663-0
|
Avnet Abacus | Res Metal Film 909 Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 9-1879663-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757104948441
|
Chip1Stop | Res Metal Film 909 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered RoHS: Compliant | 250 |
|
$1.4000 | Buy Now |
Part Details for H8909RBYA
H8909RBYA CAD Models
H8909RBYA Part Data Attributes
|
H8909RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8909RBYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |