Part Details for H862RFYA by TE Connectivity
Overview of H862RFYA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H862RFYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X8730
|
Newark | H8 62R 1% 15Ppm |Holsworthy Te Connectivity H862RFYA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.4890 | Buy Now |
DISTI #
3937-H862RFYA-ND
|
DigiKey | RES 62 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.7216 / $0.8600 | Buy Now |
DISTI #
H862RFYA-ND
|
DigiKey | RES 62 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4087 | Buy Now |
DISTI #
2-1879617-0
|
Avnet Americas | Res Metal Film 62 Ohm 1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 2-1879617-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-H862RFYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 62R 1% 15PPM | 0 |
|
$0.3940 / $1.0900 | Order Now |
|
Onlinecomponents.com | H8 62R 1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3677 / $0.4958 | Buy Now |
DISTI #
2-1879617-0
|
Avnet Abacus | Res Metal Film 62 Ohm 1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 2-1879617-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 62R 1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3677 / $0.4958 | Buy Now |
Part Details for H862RFYA
H862RFYA CAD Models
H862RFYA Part Data Attributes
|
H862RFYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H862RFYA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 62ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |