Part Details for H8553VBNAF by Arcolectric
Overview of H8553VBNAF by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8553VBNAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0659
|
Newark | Rocker Switch, Dpst, Off-On, Red, Panel, 15 A, 277 V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) H8553VBNAF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 524 |
|
$2.3900 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA RoHS: Compliant |
900 In Stock |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
C1S120300034029
|
Chip1Stop | Rocker Switch RoHS: Compliant pbFree: Yes | 45 |
|
$3.8300 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA RoHS: Compliant |
900 In Stock |
|
$1.3700 / $1.9600 | Buy Now |