H8553VBBR2-B
Description: Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of H8553VBBR2-B by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for H8553VBBR2-B by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 1091-1230-ND
DigiKey SWITCH ROCKER DPST 15A 250V Min Qty: 100 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $12.0282
$12.0282 Buy Now
DISTI # 51537771
Verical Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1551 Americas - 85
  • 5 $20.4364
  • 10 $17.5566
  • 25 $15.9485
  • 50 $15.4512
  • 75 $15.2973
$15.2973 / $20.4364 Buy Now

CAD Models for H8553VBBR2-B by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H8553VBBR2-B by Bulgin

H8553VBBR2-B
Bulgin
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BULGIN LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
RED
Actuator Finish
MATTE
Actuator Length
0.201 inch
Actuator Material
POLYCARBONATE
Actuator Type
ROCKER
Body Color
BLACK
Body Height
13.9954 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
End Contact Material
SILVER ALLOY
Illumination
LAMP
Insulation Resistance
20000000 Ω
Insulator Material
NYLON
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Type
ROCKER SWITCH
Terminal Length
0.335 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. H8553VBBR2-B
    Bulgin
    Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for H8553VBBR2-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H8553VBBR2-B by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H8553VBBR2-B by Bulgin

Select Manufacturer
Which Manufacturer of H8553VBBR2-B would you like to use for your alert(s)?
  • Please alert me when H8553VBBR2-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H8553VBBR2-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H8553VBBR2-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H8553VBBR2-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H8553VBBR2-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H8553VBBR2-B by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: