Part Details for H8553VBBG3-551W by Bulgin
Overview of H8553VBBG3-551W by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8553VBBG3-551W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2500
|
Newark | Rocker Sw, Dpst, 15A, 250Vac, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:8500 Series, Contact Current Ac Max:15A Rohs Compliant: Yes |Bulgin Limited H8553VBBG3-551W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$6.9200 / $10.5800 | Buy Now |
DISTI #
1091-1066-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
608 In Stock |
|
$7.2962 / $11.0500 | Buy Now |
DISTI #
167-H8553VBBG3-551W
|
Mouser Electronics | Rocker Switches DPST Mini Rocker Sw. Lit 230V Green RoHS: Compliant | 341 |
|
$7.1500 / $9.9800 | Buy Now |
DISTI #
V99:2348_20352026
|
Arrow Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 | Americas - 104 |
|
$6.2440 / $7.7960 | Buy Now |
DISTI #
BLGH8553VBBG3-551W
|
Heilind Electronics | ROCKER SW DPST 250V GREEN W/I | Americas - 4500 in Stock |
|
$8.3226 | Buy Now |
DISTI #
16974415
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 890 |
|
$7.1800 / $8.2000 | Buy Now |
DISTI #
67037176
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2214 | Americas - 500 |
|
$10.0611 | Buy Now |
DISTI #
69229244
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 104 |
|
$6.2440 / $7.7960 | Buy Now |
DISTI #
BLGH8553VBBG3-551W
|
Interstate Connecting Components | ROCKER SW DPST 250V GREEN W/I | 125 |
|
$8.3226 | Buy Now |
DISTI #
3781278
|
element14 Asia-Pacific | ROCKER SW, DPST, 15A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$9.8797 / $11.8157 | Buy Now |
Part Details for H8553VBBG3-551W
H8553VBBG3-551W CAD Models
H8553VBBG3-551W Part Data Attributes:
|
H8553VBBG3-551W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8553VBBG3-551W
Bulgin
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | GREEN | |
Actuator Finish | MATTE | |
Actuator Length | 0.2 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |