There are no models available for this part yet.
Overview of H8553VBBG2-551W by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H8553VBBG2-551W by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71029176
|
RS | DPST Miniature Rocker Sw. Lit 110V Green w/legend | Arcolectric (Bulgin Ltd.) H8553VBBG2-551W RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $9.7700 | RFQ | |
Onlinecomponents.com | Rocker - Switch - DPST - 15A (AC) - 250V - Panel Mount - Snap In RoHS: Compliant |
491 In Stock |
|
$9.3700 / $15.9200 | Buy Now | ||
Master Electronics | Rocker - Switch - DPST - 15A (AC) - 250V - Panel Mount - Snap In RoHS: Compliant |
491 In Stock |
|
$9.3700 / $15.9200 | Buy Now |
CAD Models for H8553VBBG2-551W by Arcolectric
Part Data Attributes for H8553VBBG2-551W by Arcolectric
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ARCOLECTRIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
GREEN
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.2 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
ROCKER
|
Body Color
|
BLACK
|
Body Height
|
13.9954 mm
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
SILVER ALLOY
|
Illumination
|
LAMP
|
Insulation Resistance
|
20000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.335 inch
|
Termination Type
|
QUICK CONNECT
|