Part Details for H8553VBBG2-080W by Bulgin
Overview of H8553VBBG2-080W by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8553VBBG2-080W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H8553VBBG2-080W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
88 In Stock |
|
$8.6600 / $8.9900 | Buy Now |
DISTI #
H8553VBBG2-080W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6967 | Buy Now |
DISTI #
167-H8553VBBG2-080W
|
Mouser Electronics | Rocker Switches DPST Mini Rocker Sw. Lit 110V Green RoHS: Compliant | 0 |
|
$8.8700 / $9.2600 | Order Now |
DISTI #
18890158
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 88 |
|
$8.1200 / $8.4300 | Buy Now |
DISTI #
H8553VBBG2-080W
|
IBS Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Min Qty: 10 Package Multiple: 1 | 88 |
|
$8.4500 / $8.7620 | Buy Now |