Part Details for H8553VBBA2-B by Bulgin
Results Overview of H8553VBBA2-B by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8553VBBA2-B Information
H8553VBBA2-B by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for H8553VBBA2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1224-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2823 | Buy Now |
DISTI #
54322664
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2105 | Americas - 1000 |
|
$15.9380 / $21.1250 | Buy Now |