There are no models available for this part yet.
Overview of H8550VBCBB-551W by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H8550VBCBB-551W by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H8550VBCBB-551W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8351 | Buy Now | |
DISTI #
21008282
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 110 |
|
$2.6900 | Buy Now | |
DISTI #
C1S136500057283
|
Chip1Stop | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA RoHS: Compliant | 110 |
|
$3.2600 | Buy Now |
CAD Models for H8550VBCBB-551W by Bulgin
Part Data Attributes for H8550VBCBB-551W by Bulgin
H8550VBCBB-551W
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
H8550VBCBB-551WBulginVS
-