-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0196
|
Newark | Pcb Socket, 1Pos Rohs Compliant: Yes |Harwin H8505-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 743 |
|
$0.2660 / $0.5150 | Buy Now |
DISTI #
952-1462-ND
|
DigiKey | CONN PIN RCPT .023-.033 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2990 / $0.7700 | Buy Now |
DISTI #
855-H8505-01
|
Mouser Electronics | Circuit Board Hardware - PCB 0.8MM SOCKET ASSY RoHS: Compliant | 2343 |
|
$0.2800 / $0.7900 | Buy Now |
DISTI #
H8505-01
|
Avnet Abacus | PC Board Socket for �0.80mm Pin, gold clip + tin shell (Alt: H8505-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H8505-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H8505-01
Harwin
PCB Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |