Part Details for H8503VBBR2-B by Bulgin
Overview of H8503VBBR2-B by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8503VBBR2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1221-ND
|
DigiKey | SWITCH ROCKER SPST 15A 250V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4211 | Buy Now |
Part Details for H8503VBBR2-B
H8503VBBR2-B CAD Models
H8503VBBR2-B Part Data Attributes:
|
H8503VBBR2-B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8503VBBR2-B
Bulgin
Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.201 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |