Part Details for H8503VBBR2-B by Arcolectric
Overview of H8503VBBR2-B by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8503VBBR2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA RoHS: Compliant | 0 |
|
$8.6800 / $12.6600 | Buy Now |
Part Details for H8503VBBR2-B
H8503VBBR2-B CAD Models
H8503VBBR2-B Part Data Attributes:
|
H8503VBBR2-B
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8503VBBR2-B
Arcolectric
Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.201 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |