Part Details for H8500XBAAC by Bulgin
Results Overview of H8500XBAAC by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8500XBAAC Information
H8500XBAAC by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for H8500XBAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87450063
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2440 | Americas - 1476 |
|
$1.2867 / $2.2687 | Buy Now |
DISTI #
H8500XBAAC
|
Avnet Abacus | (Alt: H8500XBAAC) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H8500XBAAC
H8500XBAAC CAD Models
H8500XBAAC Part Data Attributes
|
H8500XBAAC
Bulgin
Buy Now
|
Compare Parts:
H8500XBAAC
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |