Part Details for H8500VBBB-551W-B by Bulgin
Overview of H8500VBBB-551W-B by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8500VBBB-551W-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1215-ND
|
DigiKey | SWITCH ROCKER SPST 15A 250V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3390 | Buy Now |
Part Details for H8500VBBB-551W-B
H8500VBBB-551W-B CAD Models
H8500VBBB-551W-B Part Data Attributes:
|
H8500VBBB-551W-B
Bulgin
Buy Now
|
Compare Parts:
H8500VBBB-551W-B
Bulgin
|
Samacsys Manufacturer | Bulgin |