Part Details for H84K75BDBR by TE Connectivity
Overview of H84K75BDBR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for H84K75BDBR
H84K75BDBR CAD Models
H84K75BDBR Part Data Attributes
|
H84K75BDBR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H84K75BDBR
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Conform. Epoxy | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Manufacturer Series | H8 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | H8(25PPM,B TOL) | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 150 V |