Part Details for H84K32FDA by TE Connectivity
Overview of H84K32FDA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H84K32FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X8124
|
Newark | H8 4K32 1% 25Ppm |Holsworthy Te Connectivity H84K32FDA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.5080 | Buy Now |
DISTI #
3937-H84K32FDA-ND
|
DigiKey | RES 4.32K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.6300 / $0.7500 | Buy Now |
DISTI #
H84K32FDA-ND
|
DigiKey | RES 4.32K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3568 | Buy Now |
DISTI #
3-1879644-6
|
Avnet Americas | Res Metal Film 4.32K Ohm 1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 3-1879644-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.3167 / $0.3811 | Buy Now |
DISTI #
279-H84K32FDA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 4K32 1% 25PPM | 0 |
|
$0.3440 / $0.9400 | Order Now |
|
Onlinecomponents.com | H8 4K32 1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3259 / $0.4328 | Buy Now |
DISTI #
3-1879644-6
|
Avnet Abacus | Res Metal Film 4.32K Ohm 1% 1/4W �25ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 3-1879644-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 4K32 1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3259 / $0.4328 | Buy Now |
Part Details for H84K32FDA
H84K32FDA CAD Models
H84K32FDA Part Data Attributes
|
H84K32FDA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H84K32FDA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 1%, 25ppm, 4320ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |