Part Details for H8392KBYA by TE Connectivity
Results Overview of H8392KBYA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8392KBYA Information
H8392KBYA by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for H8392KBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3797
|
Newark | Through Hole Metal Film Resistor, H8 Series, 392 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Comp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$0.5930 / $1.6100 | Buy Now |
DISTI #
H8392KBYA-ND
|
DigiKey | RES 392K OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6112 | Buy Now |
DISTI #
4-1879666-6
|
Avnet Americas | Resistor, 392 kOhm, ? 0.1%, 250 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 4-1879666-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5702 / $0.5929 | Buy Now |
DISTI #
279-H8392KBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 392K 0.1% 15PPM RoHS: Compliant | 520 |
|
$0.6110 / $2.5100 | Buy Now |
|
Onlinecomponents.com | H8 392K 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5850 / $0.7640 | Buy Now |
DISTI #
4-1879666-6
|
Avnet Abacus | Resistor 392 kOhm 01 250 mW Axial Leaded Metal Film Precision (Alt: 4-1879666-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 392K 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5850 / $0.7640 | Buy Now |
Part Details for H8392KBYA
H8392KBYA CAD Models
H8392KBYA Part Data Attributes
|
H8392KBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8392KBYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 392000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |