Part Details for H8353EBFAI by Bulgin
Overview of H8353EBFAI by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8353EBFAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H8353EBFAI-ND
|
DigiKey | H8353EB TBLACK 1 AMBER 24V CL024 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
485 In Stock |
|
$5.2000 / $6.9800 | Buy Now |
DISTI #
69769370
|
Verical | Switch Push Button (ON) OFF DPST Rectangular Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 485 |
|
$4.8800 / $6.5500 | Buy Now |
DISTI #
H8353EBFAI-BUL
|
TME | H8353EBFAI Min Qty: 6 | 485 |
|
$5.0499 / $7.5188 | Buy Now |
DISTI #
C1S136500114135
|
Chip1Stop | Push Button Switch | 485 |
|
$5.3400 / $7.6800 | Buy Now |