Part Details for H8350RP-W by Bulgin
Overview of H8350RP-W by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8350RP-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1057-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 12A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
102 In Stock |
|
$27.3419 / $37.7200 | Buy Now |
DISTI #
167-H8350RP-W
|
Mouser Electronics | Pushbutton Switches Push Button Switch -Vandal RoHS: Compliant | 0 |
|
$27.3400 / $29.3300 | Order Now |
Part Details for H8350RP-W
H8350RP-W CAD Models
H8350RP-W Part Data Attributes:
|
H8350RP-W
Bulgin
Buy Now
|
Compare Parts:
H8350RP-W
Bulgin
|
Samacsys Manufacturer | Bulgin |