-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3874
|
Newark | Pb Sw, Spst, 12A, 250Vac, Panel, Product Range:8300 Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Black, Contact Current Ac Max:12A Rohs Compliant: Yes |Bulgin Limited H8301ABBB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.1400 | Buy Now |
DISTI #
1091-1056-ND
|
DigiKey | SWITCH PUSH SPST-NO 13A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1120 In Stock |
|
$4.4375 / $5.4700 | Buy Now |
DISTI #
167-H8301ABBB
|
Mouser Electronics | Pushbutton Switches Push Button Switch RoHS: Compliant | 1029 |
|
$4.8800 / $7.1000 | Buy Now |
DISTI #
V99:2348_20352017
|
Arrow Electronics | Switch Push Button (ON) OFF SPST Rectangular Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1819 | Americas - 1 |
|
$1.1057 / $1.5170 | Buy Now |
DISTI #
16974402
|
Verical | Switch Push Button (ON) OFF SPST Rectangular Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect Bulk Min Qty: 12 Package Multiple: 1 | Americas - 54 |
|
$5.2200 | Buy Now |
DISTI #
61615913
|
Verical | Switch Push Button (ON) OFF SPST Rectangular Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect Bulk Min Qty: 24 Package Multiple: 1 | Americas - 25 |
|
$3.2253 / $3.3701 | Buy Now |
DISTI #
3781096
|
element14 Asia-Pacific | PB SW, SPST, 12A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$7.0120 / $8.8422 | Buy Now |
DISTI #
3781096
|
Farnell | PB SW, SPST, 12A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 4 Days Container: Each | 25 |
|
$4.9264 / $7.3833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H8301ABBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8301ABBB
Bulgin
Special Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.256 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.9032 mm | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 8A@250VAC | |
Contact Function | (ON)-OFF | |
End Contact Material | SILVER | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.334 inch | |
Termination Type | QUICK CONNECT |