Part Details for H8210KBYA (ALTERNATE: 2-1879666-0) by TE Connectivity
Overview of H8210KBYA (ALTERNATE: 2-1879666-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8210KBYA (ALTERNATE: 2-1879666-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70296019
|
RS | HOLCO Series Axial Metal Film Resistor 210kOhms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity H8210KBYA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.4800 | RFQ |