Part Details for H8121RDCA by TE Connectivity
Overview of H8121RDCA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8121RDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X6759
|
Newark | H8 121R 0.5% 50Ppm |Holsworthy Te Connectivity H8121RDCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.5580 | Buy Now |
DISTI #
3937-H8121RDCA-ND
|
DigiKey | RES 121 OHM 0.5% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.6930 / $0.8300 | Buy Now |
DISTI #
H8121RDCA-ND
|
DigiKey | RES 121 OHM 0.5% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3925 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 121 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.3442 / $0.4580 | Buy Now |
DISTI #
5-1879645-3
|
Avnet Abacus | Resistor, 121 Ohm, � 0.5%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 5-1879645-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 121 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.3442 / $0.4580 | Buy Now |
Part Details for H8121RDCA
H8121RDCA CAD Models
H8121RDCA Part Data Attributes
|
H8121RDCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8121RDCA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 121ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |