Datasheets
H81200810000G by:

Barrier Strip Terminal Block,

Part Details for H81200810000G by Amphenol Corporation

Overview of H81200810000G by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for H81200810000G

Part # Distributor Description Stock Price Buy
DISTI # H81200810000G
Avnet Americas H812008100J0G-1000 TB SPR CLA WF 45D - Bulk (Alt: H81200810000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
  • 2,000 $7.1426
$7.1426 Buy Now
DISTI # 649-H812008100J0G
Mouser Electronics Fixed Terminal Blocks TB SPR CLA WF 45D 0
  • 2,000 $7.5300
$7.5300 Order Now

Part Details for H81200810000G

H81200810000G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H81200810000G Part Data Attributes

H81200810000G Amphenol Corporation
Buy Now Datasheet
Compare Parts:
H81200810000G Amphenol Corporation Barrier Strip Terminal Block,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SPRING LOADED
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 12
Rated Current 37 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 13.3 mm2
Wire Gauge 6 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H81200810000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H81200810000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of H81200810000G would you like to use for your alert(s)?
  • Please alert me when H81200810000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H81200810000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H81200810000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H81200810000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H81200810000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H81200810000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: