Part Details for H80SV15013PRFS by Delta Electronics Inc
Overview of H80SV15013PRFS by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H80SV15013PRFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-H80SV15013PRFS-ND
|
DigiKey | DC DC CONVERTER 15V 203W Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$117.3980 / $137.8400 | Buy Now |
DISTI #
108-H80SV15013PRFS
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw RoHS: Compliant | 0 |
|
$126.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 46 Weeks Container: Tray | 0Tray |
|
$109.3700 | Buy Now |
Part Details for H80SV15013PRFS
H80SV15013PRFS CAD Models
H80SV15013PRFS Part Data Attributes
|
H80SV15013PRFS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
H80SV15013PRFS
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |