Part Details for H7CC-A11S by OMRON Industrial Automation
Overview of H7CC-A11S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Price & Stock for H7CC-A11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3839
|
Newark | Counter, 6-Digit, Spst, 11-Pin Socket, No. Of Digits/Alpha:6, Digit Height:10Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Omron Industrial Automation H7CC-A11S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.1300 / $419.9700 | Buy Now |
DISTI #
236-H7CC-A11S-ND
|
DigiKey | COUNTER,DIGITAL,1-STAGE/TOTAL/PR Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$446.2100 | Buy Now |
DISTI #
OMIH7CC-A11S
|
Heilind Electronics | 11-PIN,TR. OUT,100240AC,4DIGT H7CCA11S | Americas - 0 in Stock |
|
Buy Now |