Part Details for H7BX-AW AC100-240 by OMRON Industrial Automation
Overview of H7BX-AW AC100-240 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7BX-AW AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6896
|
Newark | Counter, Multifunction, 6Digit, 240V, No. Of Digits/Alpha:6, Digit Height:13.5Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:67.6Mm, Panel Cutout Width:100Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Omron Industrial Automation H7BX-AW AC100-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$600.2900 / $731.1200 | Buy Now |
DISTI #
Z3364-ND
|
DigiKey | COUNTER LCD 6 CHAR 100-240V PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$487.8090 / $504.6300 | Buy Now |
DISTI #
OMIH7BX-AW AC100-240
|
Heilind Electronics | 2-STAGE72X72 MULTFUNC COU | Americas - 0 in Stock |
|
$470.0769 / $492.8226 | Buy Now |
DISTI #
2500301
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$684.2555 | Buy Now |
DISTI #
2500301
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Each | 0 |
|
$529.5802 / $658.3593 | Buy Now |