Part Details for H782 by Hamamatsu Photonics
Overview of H782 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-782MLB | Coilcraft Inc | General Purpose Inductor, 7.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5022H-782MLB | Coilcraft Inc | General Purpose Inductor, 7.8uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-782MLD | Coilcraft Inc | General Purpose Inductor, 7.8uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT |