Part Details for H7225-1M5R by Silicon Penn Microelectronics Co Ltd
Overview of H7225-1M5R by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7225-1M5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40dB 400mA 2.5V Positive electrode 15V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 2900 |
|
$0.0614 / $0.0857 | Buy Now |