Part Details for H7225-1 by Silicon Penn Microelectronics Co Ltd
Overview of H7225-1 by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7225-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40dB(1kHz) 400mA Fixed 2.5V Positive electrode 15V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 1260 |
|
$0.0635 / $0.1093 | Buy Now |
|
LCSC | 40dB(1kHz) 400mA Fixed 2.5V Positive electrode 15V SOT-23-3 Linear Voltage Regulators (LDO) ROHS | 2510 |
|
$0.0518 / $0.0927 | Buy Now |