Part Details for H71010830000G by Anytek Technology Corporation Ltd
Overview of H71010830000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H71010830000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H71010830000G-ND
|
DigiKey | TERM BLOCK 10POS 7.5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7765 | Buy Now |
DISTI #
72317139
|
RS | H7-7.5- 10P Grey , Grey body +Grey cover/ MARK Double row side | Amphenol - Anytek H71010830000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 | RFQ |
DISTI #
ANYH71010830000G
|
Heilind Electronics | H7-7.5- 10P GREY GREY BODY GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 8A - 16-20 AWG - 7.5mm Pitch - 10 Pole Grey - Grey body +Grey cover Double row side RoHS: Compliant | 0 |
|
$1.6800 / $4.6000 | Buy Now |
DISTI #
ANYH71010830000G
|
Interstate Connecting Components | H7-7.5- 10P GREY GREY BODY GR | 0 |
|
Buy Now |