Part Details for H7028NL by Pulse Electronics Corporation
Overview of H7028NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H7028NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-H7028NL-ND
|
DigiKey | 10GBASE-T DISCRETE 4CH BCM PHY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
399 In Stock |
|
$5.1470 / $8.7500 | Buy Now |
DISTI #
H7028NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Bulk (Alt: H7028NL) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-H7028NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBASE-T, Discrete, 4ch, BCM PHY RoHS: Compliant | 0 |
|
$5.1500 / $5.3300 | Order Now |
|
Onlinecomponents.com | MDL,SIN,10G,1:1,GEN2,SM,TU NPB | 0 |
|
$0 | Buy Now |
DISTI #
H7028NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Bulk (Alt: H7028NL) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for H7028NL
H7028NL CAD Models
H7028NL Part Data Attributes:
|
H7028NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H7028NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.71 mm | |
Isolation Voltage | 1500 V | |
Length | 13.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.19 mm |