Part Details for H7011-A by Coilcraft Inc
Overview of H7011-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for H7011-A
H7011-A CAD Models
H7011-A Part Data Attributes
|
H7011-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
H7011-A
Coilcraft Inc
Data Line Filter, 2 Function(s), 1.25A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CSA; IEC; VDE | |
DC Resistance-Max | 0.72 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 33.02 mm | |
Inductance | 34000 µH | |
Length | 45.72 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.25 A |