Part Details for H7008NL by Pulse Electronics Corporation
Overview of H7008NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H7008NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6869
|
Newark | Mdl, sin,10G,1:1,sm, tu Npb/Tube |Pulse H7008NL Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $5.8900 | Buy Now |
DISTI #
553-1613-5-ND
|
DigiKey | TRANSFORMER MODULE 10GBASE-T Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7934 / $9.9000 | Buy Now |
DISTI #
H7008NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Rail/Tube (Alt: H7008NL) RoHS: Compliant Min Qty: 315 Package Multiple: 35 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$5.3189 / $6.0490 | Buy Now |
DISTI #
673-H7008NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port RoHS: Compliant | 107 |
|
$5.9600 / $9.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 35 Container: Tube | 0Tube |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,10G,1:1,SM,TU NPB RoHS: Compliant | 0 |
|
$5.1600 / $10.8100 | Buy Now |
DISTI #
H7008NL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount (Alt: H7008NL) RoHS: Compliant Min Qty: 315 Package Multiple: 35 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H7008NL
H7008NL CAD Models
H7008NL Part Data Attributes:
|
H7008NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H7008NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Application | 10G BASE-T | |
Approvals | UL | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |